Part Details for NMCT0805FG3K65 by SEI Stackpole Electronics Inc
Overview of NMCT0805FG3K65 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FG3K65
NMCT0805FG3K65 CAD Models
NMCT0805FG3K65 Part Data Attributes
|
NMCT0805FG3K65
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FG3K65
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 3650ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FG3K65
This table gives cross-reference parts and alternative options found for NMCT0805FG3K65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FG3K65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F3651GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NMCT0805FG3K65 vs RC2012F3651GS |
CTTKFR0805FTE3651 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | NMCT0805FG3K65 vs CTTKFR0805FTE3651 |
RC0805FR-133K65L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCT0805FG3K65 vs RC0805FR-133K65L |
MC0805L6F3651SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | NMCT0805FG3K65 vs MC0805L6F3651SE |
SR0805FR-133K65L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCT0805FG3K65 vs SR0805FR-133K65L |
FCF05FV-3651 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCT0805FG3K65 vs FCF05FV-3651 |
MC0805-3651-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCT0805FG3K65 vs MC0805-3651-FT |
RC0805FR-103K65L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCT0805FG3K65 vs RC0805FR-103K65L |
CRS0805-8W-3651FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NMCT0805FG3K65 vs CRS0805-8W-3651FT |
RMNW20K3651FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NMCT0805FG3K65 vs RMNW20K3651FB |