Part Details for NMCT0805FG1M74 by SEI Stackpole Electronics Inc
Overview of NMCT0805FG1M74 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FG1M74
NMCT0805FG1M74 CAD Models
NMCT0805FG1M74 Part Data Attributes
|
NMCT0805FG1M74
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FG1M74
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 200ppm, 1740000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FG1M74
This table gives cross-reference parts and alternative options found for NMCT0805FG1M74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FG1M74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W1744FTLJ | Fixed Resistor, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT0805FG1M74 vs WR08W1744FTLJ |
NMCT0805FT1M74 | RESISTOR, 0.125W, 1%, 200ppm, 1740000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0805FG1M74 vs NMCT0805FT1M74 |
RMAW20-1744FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NMCT0805FG1M74 vs RMAW20-1744FB |
RM10F1744CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMCT0805FG1M74 vs RM10F1744CTDK |
NMCR0805FG1M74 | RES,SMT,THICK FILM,1.74M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | NMCT0805FG1M74 vs NMCR0805FG1M74 |
WR08W1744FTLV | Fixed Resistor, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT0805FG1M74 vs WR08W1744FTLV |
RC0805F1744-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NMCT0805FG1M74 vs RC0805F1744-07-T70 |
CR0805-FW-1744EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NMCT0805FG1M74 vs CR0805-FW-1744EPF |
WR08W1744FQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | NMCT0805FG1M74 vs WR08W1744FQR |
RMF10FT1744 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | NMCT0805FG1M74 vs RMF10FT1744 |