NMCT0805FG1K02
SEI Stackpole Electronics Inc
Description: RESISTOR, 0.125W, 1%, 100ppm, 1020ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of NMCT0805FG1K02 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NMCT0805FG1K02 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCT0805FG1K02 by SEI Stackpole Electronics Inc

NMCT0805FG1K02
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCT
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
1020 Ω
Resistor Type
FIXED RESISTOR
Series
NMCT
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. NMCT0805FG1K02
    SEI Stackpole Electronics Inc
    RESISTOR, 0.125W, 1%, 100ppm, 1020ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMCT0805FG1K02

This table gives cross-reference parts and alternative options found for NMCT0805FG1K02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FG1K02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805P-1021-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, RCD Components Inc NMCT0805FG1K02 vs MC0805P-1021-FBQ
FWF05FV-1021 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd NMCT0805FG1K02 vs FWF05FV-1021
CR21-1021FT Fixed Resistor ASJ Holdings Limited NMCT0805FG1K02 vs CR21-1021FT
WR08X1021FQLJ Fixed Resistor, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation NMCT0805FG1K02 vs WR08X1021FQLJ
ADF08051K021%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic NMCT0805FG1K02 vs ADF08051K021%100PPM/KKS
MC0805-1021-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc NMCT0805FG1K02 vs MC0805-1021-FT101W
RC0805FR-101K02L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation NMCT0805FG1K02 vs RC0805FR-101K02L
CR21-1021-FY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited NMCT0805FG1K02 vs CR21-1021-FY
NRC-AS10F1021TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp NMCT0805FG1K02 vs NRC-AS10F1021TRQYF
WR08X1021FGR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation NMCT0805FG1K02 vs WR08X1021FGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCT0805FG1K02 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCT0805FG1K02 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCT0805FG1K02 would you like to use for your alert(s)?
  • Please alert me when NMCT0805FG1K02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCT0805FG1K02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCT0805FG1K02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCT0805FG1K02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCT0805FG1K02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCT0805FG1K02 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: