Part Details for NMCT0603JT1M10 by SEI Stackpole Electronics Inc
Overview of NMCT0603JT1M10 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0603JT1M10
NMCT0603JT1M10 CAD Models
NMCT0603JT1M10 Part Data Attributes
|
NMCT0603JT1M10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0603JT1M10
SEI Stackpole Electronics Inc
RESISTOR, 0.1W, 5%, 200ppm, 1100000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NMCT0603JT1M10
This table gives cross-reference parts and alternative options found for NMCT0603JT1M10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0603JT1M10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16-115JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NMCT0603JT1M10 vs RMC16-115JTH |
RMCS1/161.1M5%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0603JT1M10 vs RMCS1/161.1M5%A |
FCF03JV-115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCT0603JT1M10 vs FCF03JV-115 |
RK73B1JRTTPD115J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | NMCT0603JT1M10 vs RK73B1JRTTPD115J |
CR0603-16W-115JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMCT0603JT1M10 vs CR0603-16W-115JSNT |
CR-03JPB---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | NMCT0603JT1M10 vs CR-03JPB---1M1 |
MCR03EZP115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | NMCT0603JT1M10 vs MCR03EZP115 |
RMNW16-115JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NMCT0603JT1M10 vs RMNW16-115JTP |
RMGW16-115JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NMCT0603JT1M10 vs RMGW16-115JB |
FCF03JS-115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCT0603JT1M10 vs FCF03JS-115 |