Part Details for NMCT0603JT13R0 by SEI Stackpole Electronics Inc
Overview of NMCT0603JT13R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT0603JT13R0
NMCT0603JT13R0 CAD Models
NMCT0603JT13R0 Part Data Attributes
|
NMCT0603JT13R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0603JT13R0
SEI Stackpole Electronics Inc
RESISTOR, 0.1W, 5%, 100ppm, 13ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NMCT0603JT13R0
This table gives cross-reference parts and alternative options found for NMCT0603JT13R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0603JT13R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603L6J13R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | NMCT0603JT13R0 vs MC0603L6J13R0SE |
RC0603JR-1013R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCT0603JT13R0 vs RC0603JR-1013R |
AR0603JR-0713RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCT0603JT13R0 vs AR0603JR-0713RL |
9C06031A13R0JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT0603JT13R0 vs 9C06031A13R0JKPFT |
RMC0603135% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | NMCT0603JT13R0 vs RMC0603135% |
9C06031A13R0JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | NMCT0603JT13R0 vs 9C06031A13R0JKPF4 |
232270211139L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | NMCT0603JT13R0 vs 232270211139L |
NRCW06J130TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NMCT0603JT13R0 vs NRCW06J130TRF |
235052210139L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | NMCT0603JT13R0 vs 235052210139L |
RCM1608J130ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | NMCT0603JT13R0 vs RCM1608J130ES |