NMCT0603FT160R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Overview of NMCT0603FT160R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NMCT0603FT160R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCT0603FT160R by SEI Stackpole Electronics Inc

NMCT0603FT160R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
160 Ω
Resistor Type
FIXED RESISTOR
Series
NMCT
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. NMCT0603FT160R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for NMCT0603FT160R

This table gives cross-reference parts and alternative options found for NMCT0603FT160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0603FT160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C06031A1600FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation NMCT0603FT160R vs 9C06031A1600FKPF4
9C06031A1600FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation NMCT0603FT160R vs 9C06031A1600FKPF3
RC0603FR-07160R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation NMCT0603FT160R vs RC0603FR-07160R
RC0603FR-13160R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation NMCT0603FT160R vs RC0603FR-13160R
RM06F1600CT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics NMCT0603FT160R vs RM06F1600CT
RMS06FT161 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd NMCT0603FT160R vs RMS06FT161
RMS06FL161 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd NMCT0603FT160R vs RMS06FL161
NMCR0603FG160R RES,SMT,THICK FILM,160 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc NMCT0603FT160R vs NMCR0603FG160R
RMGW16K161FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc NMCT0603FT160R vs RMGW16K161FB
RC1608F161AS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Samsung Electro-Mechanics NMCT0603FT160R vs RC1608F161AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCT0603FT160R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCT0603FT160R by SEI Stackpole Electronics Inc

  • Please alert me when NMCT0603FT160R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMCT0603FT160R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCT0603FT160R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMCT0603FT160R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCT0603FT160R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCT0603FT160R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: