Part Details for NMCR2512FT464R by SEI Stackpole Electronics Inc
Overview of NMCR2512FT464R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR2512FT464R
NMCR2512FT464R CAD Models
NMCR2512FT464R Part Data Attributes
|
NMCR2512FT464R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR2512FT464R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,464 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NMCR2512FT464R
This table gives cross-reference parts and alternative options found for NMCR2512FT464R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2512FT464R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25F4640CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NMCR2512FT464R vs RM25F4640CT |
RGC2512FTD464R | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR2512FT464R vs RGC2512FTD464R |
RMCS2512FT464R | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR2512FT464R vs RMCS2512FT464R |
WR25X4640FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NMCR2512FT464R vs WR25X4640FQL |
NRC-AS100F4640TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | NMCR2512FT464R vs NRC-AS100F4640TRF |
CAS25F4640CT | Fixed Resistor, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | NMCR2512FT464R vs CAS25F4640CT |
MR25X4640FQL | Fixed Resistor, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR2512FT464R vs MR25X4640FQL |
MC2512-4640-FTQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NMCR2512FT464R vs MC2512-4640-FTQ |
CR-12FLF--464R | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NMCR2512FT464R vs CR-12FLF--464R |
MC2512-4640-FBQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NMCR2512FT464R vs MC2512-4640-FBQ |