Part Details for NMCR2512FT1R13 by SEI Stackpole Electronics Inc
Overview of NMCR2512FT1R13 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR2512FT1R13
NMCR2512FT1R13 CAD Models
NMCR2512FT1R13 Part Data Attributes
|
NMCR2512FT1R13
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR2512FT1R13
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.13 OHMS,250WV,1% +/-TOL,-200,200PPM TC,2512 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NMCR2512FT1R13
This table gives cross-reference parts and alternative options found for NMCR2512FT1R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2512FT1R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512F1R13-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | NMCR2512FT1R13 vs RC2512F1R13-07-T70 |
NRC-AS100F1R13TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | NIC Components Corp | NMCR2512FT1R13 vs NRC-AS100F1R13TRQYF |
RMCS2512FT1R13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR2512FT1R13 vs RMCS2512FT1R13 |
WR25W1R13FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NMCR2512FT1R13 vs WR25W1R13FQL |
CAS25F1R13CT | Fixed Resistor, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | NMCR2512FT1R13 vs CAS25F1R13CT |
WR25W1R13FTL | RESISTOR, 1W, 1%, 200ppm, 1.13ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR2512FT1R13 vs WR25W1R13FTL |
WR25W1R13FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NMCR2512FT1R13 vs WR25W1R13FGL |
RM25F1R13CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NMCR2512FT1R13 vs RM25F1R13CT |
CR-12FLF--1R13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NMCR2512FT1R13 vs CR-12FLF--1R13 |
SR25W1R13FBL | Fixed Resistor, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NMCR2512FT1R13 vs SR25W1R13FBL |