Part Details for NMCR2010FT82K5 by SEI Stackpole Electronics Inc
Overview of NMCR2010FT82K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR2010FT82K5
NMCR2010FT82K5 CAD Models
NMCR2010FT82K5 Part Data Attributes
|
NMCR2010FT82K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR2010FT82K5
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,82.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR2010FT82K5
This table gives cross-reference parts and alternative options found for NMCR2010FT82K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2010FT82K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F8252BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NMCR2010FT82K5 vs 201007F8252BC |
RM20FEN8252 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | NMCR2010FT82K5 vs RM20FEN8252 |
RC2010FK-0782K5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR2010FT82K5 vs RC2010FK-0782K5 |
RK73HW2HTTED8252F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NMCR2010FT82K5 vs RK73HW2HTTED8252F |
CR-0AFL4--82K5- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | NMCR2010FT82K5 vs CR-0AFL4--82K5- |
201007F8252C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NMCR2010FT82K5 vs 201007F8252C2E |
RS10K8252FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NMCR2010FT82K5 vs RS10K8252FTG |
201007F8252B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NMCR2010FT82K5 vs 201007F8252B5 |
RK73HW2HTTE8252F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NMCR2010FT82K5 vs RK73HW2HTTE8252F |
RMC-228252FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | NMCR2010FT82K5 vs RMC-228252FK |