Datasheets
NMCR2010FT820K by: SEI Stackpole Electronics Inc

RES,SMT,THICK FILM,820K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE

Part Details for NMCR2010FT820K by SEI Stackpole Electronics Inc

Overview of NMCR2010FT820K by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for NMCR2010FT820K

NMCR2010FT820K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMCR2010FT820K Part Data Attributes

NMCR2010FT820K SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
NMCR2010FT820K SEI Stackpole Electronics Inc RES,SMT,THICK FILM,820K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Manufacturer Series NMCR
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Tape, Plastic
Rated Power Dissipation (P) 0.75 W
Resistance 820000 Ω
Resistor Type FIXED RESISTOR
Series NMCR
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 200 V

Alternate Parts for NMCR2010FT820K

This table gives cross-reference parts and alternative options found for NMCR2010FT820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2010FT820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR-0AFL4--820K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp NMCR2010FT820K vs CR-0AFL4--820K
RK73HW2HRTTEB8203F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc NMCR2010FT820K vs RK73HW2HRTTEB8203F
RK73HW2HLTE8203F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc NMCR2010FT820K vs RK73HW2HLTE8203F
RC2010FK-07820KP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation NMCR2010FT820K vs RC2010FK-07820KP
RK73H2HTTEB8203F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc NMCR2010FT820K vs RK73H2HTTEB8203F
ASC2010-820KFT4 RESISTOR, 0.75W, 1%, 100ppm, 820000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components NMCR2010FT820K vs ASC2010-820KFT4
RK73HW2HRTBK8203F RES,SMT,THICK FILM,820K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation NMCR2010FT820K vs RK73HW2HRTBK8203F
WR20X824FGL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation NMCR2010FT820K vs WR20X824FGL
RK73HW2HRTTE8203F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NMCR2010FT820K vs RK73HW2HRTTE8203F
RK73HW2HRTTEB8203F RES,SMT,THICK FILM,820K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation NMCR2010FT820K vs RK73HW2HRTTEB8203F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR2010FT820K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR2010FT820K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCR2010FT820K would you like to use for your alert(s)?
  • Please alert me when NMCR2010FT820K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCR2010FT820K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR2010FT820K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCR2010FT820K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR2010FT820K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR2010FT820K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: