NMCR2010FT5K62
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,5.62K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE

Overview of NMCR2010FT5K62 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR2010FT5K62 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR2010FT5K62 by SEI Stackpole Electronics Inc

NMCR2010FT5K62
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
0.75 W
Resistance
5620 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NMCR2010FT5K62
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,5.62K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
    VS

Alternate Parts for NMCR2010FT5K62

This table gives cross-reference parts and alternative options found for NMCR2010FT5K62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2010FT5K62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT205621FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec NMCR2010FT5K62 vs RTT205621FTE
MC2010L6F5621SE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SPC Multicomp NMCR2010FT5K62 vs MC2010L6F5621SE
RC2010F5621 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Synton-Tech Corp NMCR2010FT5K62 vs RC2010F5621
MC2010-5621-FBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc NMCR2010FT5K62 vs MC2010-5621-FBW
RK73HW2HLBK5621F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc NMCR2010FT5K62 vs RK73HW2HLBK5621F
CR-0AFLF--5K62 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp NMCR2010FT5K62 vs CR-0AFLF--5K62
RTT205621FE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec NMCR2010FT5K62 vs RTT205621FE3
RC2010FR-075K62L Fixed Resistor, YAGEO Corporation NMCR2010FT5K62 vs RC2010FR-075K62L
MC2010-5621-FTW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc NMCR2010FT5K62 vs MC2010-5621-FTW
RK73H2HTBK5621F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc NMCR2010FT5K62 vs RK73H2HTBK5621F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR2010FT5K62 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR2010FT5K62 by SEI Stackpole Electronics Inc

  • Please alert me when NMCR2010FT5K62 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMCR2010FT5K62 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR2010FT5K62 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMCR2010FT5K62 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR2010FT5K62.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR2010FT5K62 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: