Part Details for NMCR2010FT47K0 by SEI Stackpole Electronics Inc
Overview of NMCR2010FT47K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR2010FT47K0
NMCR2010FT47K0 CAD Models
NMCR2010FT47K0 Part Data Attributes
|
NMCR2010FT47K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR2010FT47K0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,47K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR2010FT47K0
This table gives cross-reference parts and alternative options found for NMCR2010FT47K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2010FT47K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTED4702F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NMCR2010FT47K0 vs RK73HW2HTTED4702F |
RMC1/2K4702FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCR2010FT47K0 vs RMC1/2K4702FTE |
RK73HW2HLTE4702F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NMCR2010FT47K0 vs RK73HW2HLTE4702F |
RK73HW2HRTBK4702F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NMCR2010FT47K0 vs RK73HW2HRTBK4702F |
BCTS002010-4702FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | NMCR2010FT47K0 vs BCTS002010-4702FTE |
RMCG2010FT47K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | NMCR2010FT47K0 vs RMCG2010FT47K0 |
RMC50K473FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NMCR2010FT47K0 vs RMC50K473FTE |
NRC50F4702TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | NIC Components Corp | NMCR2010FT47K0 vs NRC50F4702TRF |
RK73H2HTTED4702F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NMCR2010FT47K0 vs RK73H2HTTED4702F |
MP003839 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | NMCR2010FT47K0 vs MP003839 |