NMCR2010FT442K
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,442K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE

Overview of NMCR2010FT442K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR2010FT442K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR2010FT442K by SEI Stackpole Electronics Inc

NMCR2010FT442K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
0.75 W
Resistance
442000 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NMCR2010FT442K
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,442K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
    VS

Alternate Parts for NMCR2010FT442K

This table gives cross-reference parts and alternative options found for NMCR2010FT442K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2010FT442K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2010F4423-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Taitron Components Inc NMCR2010FT442K vs RC2010F4423-07-RG70
CR50TR4423F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Akahane Electronics Ind Corp NMCR2010FT442K vs CR50TR4423F
RK73HW2HLTED4423F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc NMCR2010FT442K vs RK73HW2HLTED4423F
MR20X4423FBL Fixed Resistor, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation NMCR2010FT442K vs MR20X4423FBL
MC2010P-4423-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc NMCR2010FT442K vs MC2010P-4423-FT101W
TSR2GTF4423V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group NMCR2010FT442K vs TSR2GTF4423V
MC2010P-4423-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc NMCR2010FT442K vs MC2010P-4423-FT101
CAR20F4423CT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics NMCR2010FT442K vs CAR20F4423CT
MC2010-4423-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc NMCR2010FT442K vs MC2010-4423-FB101
RC2010FK-07442KP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation NMCR2010FT442K vs RC2010FK-07442KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR2010FT442K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR2010FT442K by SEI Stackpole Electronics Inc

  • Please alert me when NMCR2010FT442K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMCR2010FT442K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR2010FT442K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMCR2010FT442K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR2010FT442K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR2010FT442K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: