Part Details for NMCR2010FT27R0 by SEI Stackpole Electronics Inc
Overview of NMCR2010FT27R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR2010FT27R0
NMCR2010FT27R0 CAD Models
NMCR2010FT27R0 Part Data Attributes
|
NMCR2010FT27R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR2010FT27R0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,27 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR2010FT27R0
This table gives cross-reference parts and alternative options found for NMCR2010FT27R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2010FT27R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2010FK-0727RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | NMCR2010FT27R0 vs AC2010FK-0727RL |
RMC50K270FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NMCR2010FT27R0 vs RMC50K270FB |
RK73HW2HRTTE27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NMCR2010FT27R0 vs RK73HW2HRTTE27R0F |
RMGW50K270FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NMCR2010FT27R0 vs RMGW50K270FB |
RC2010FK-0727R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR2010FT27R0 vs RC2010FK-0727R |
CR-0AFL4---27R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | NMCR2010FT27R0 vs CR-0AFL4---27R- |
RK73HW2HLTE27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NMCR2010FT27R0 vs RK73HW2HLTE27R0F |
MP003782 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | NMCR2010FT27R0 vs MP003782 |
RK73HW2HTTE27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NMCR2010FT27R0 vs RK73HW2HTTE27R0F |
WR20X27R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | NMCR2010FT27R0 vs WR20X27R0FGL |