Part Details for NMCR2010FT178R by SEI Stackpole Electronics Inc
Overview of NMCR2010FT178R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR2010FT178R
NMCR2010FT178R CAD Models
NMCR2010FT178R Part Data Attributes
|
NMCR2010FT178R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR2010FT178R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,178 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR2010FT178R
This table gives cross-reference parts and alternative options found for NMCR2010FT178R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2010FT178R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1780B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NMCR2010FT178R vs 201007F1780B4 |
201007F1780BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NMCR2010FT178R vs 201007F1780BA |
RGC2010FTD178R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR2010FT178R vs RGC2010FTD178R |
201007F1780BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NMCR2010FT178R vs 201007F1780BB |
RTT201780FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | NMCR2010FT178R vs RTT201780FE3 |
RC2010FK-07178RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | NMCR2010FT178R vs RC2010FK-07178RL |
MC2010-1780-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NMCR2010FT178R vs MC2010-1780-FT101 |
RK73H2HLTE1780F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NMCR2010FT178R vs RK73H2HLTE1780F |
RK73HW2HRTTEB1780F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NMCR2010FT178R vs RK73HW2HRTTEB1780F |
201007F1780BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NMCR2010FT178R vs 201007F1780BBE |