Part Details for NMCR1210FT7K32 by SEI Stackpole Electronics Inc
Overview of NMCR1210FT7K32 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1210FT7K32
NMCR1210FT7K32 CAD Models
NMCR1210FT7K32 Part Data Attributes
|
NMCR1210FT7K32
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1210FT7K32
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,7.32K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1210FT7K32
This table gives cross-reference parts and alternative options found for NMCR1210FT7K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FT7K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FL7--7K32- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | NMCR1210FT7K32 vs CR-10FL7--7K32- |
RK73H2ET7321F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NMCR1210FT7K32 vs RK73H2ET7321F |
1210S3F7321TC | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT7K32 vs 1210S3F7321TC |
RS1210K7321FCG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NMCR1210FT7K32 vs RS1210K7321FCG |
TSR4GTF7321V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | NMCR1210FT7K32 vs TSR4GTF7321V |
HQ07S3F7321TEE | Fixed Resistor, 0.333W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT7K32 vs HQ07S3F7321TEE |
1210S3F7321C4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT7K32 vs 1210S3F7321C4E |
1210W4F7321B3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT7K32 vs 1210W4F7321B3 |
1210S3F7321T2E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT7K32 vs 1210S3F7321T2E |
1210W4F7321B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT7K32 vs 1210W4F7321B1 |