Part Details for NMCR1210FT75K0 by SEI Stackpole Electronics Inc
Overview of NMCR1210FT75K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1210FT75K0
NMCR1210FT75K0 CAD Models
NMCR1210FT75K0 Part Data Attributes
|
NMCR1210FT75K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1210FT75K0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,75K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1210FT75K0
This table gives cross-reference parts and alternative options found for NMCR1210FT75K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FT75K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1210FTD75K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1210FT75K0 vs RGC1210FTD75K0 |
1210S3F7502T3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT75K0 vs 1210S3F7502T3E |
CR-10FLF---75K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NMCR1210FT75K0 vs CR-10FLF---75K |
1210W4F7502BA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT75K0 vs 1210W4F7502BA |
RK73H2EXTDD7502F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NMCR1210FT75K0 vs RK73H2EXTDD7502F |
1210S3F7502CAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT75K0 vs 1210S3F7502CAE |
1210W4F7502BC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT75K0 vs 1210W4F7502BC |
1210W4F7502T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT75K0 vs 1210W4F7502T5E |
1210S3F7502TD | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT75K0 vs 1210S3F7502TD |
RCS3225F7502CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | NMCR1210FT75K0 vs RCS3225F7502CS |