Datasheets
NMCR1210FT1R24 by: SEI Stackpole Electronics Inc

RES,SMT,THICK FILM,1.24 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE

Part Details for NMCR1210FT1R24 by SEI Stackpole Electronics Inc

Overview of NMCR1210FT1R24 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for NMCR1210FT1R24

NMCR1210FT1R24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMCR1210FT1R24 Part Data Attributes

NMCR1210FT1R24 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
NMCR1210FT1R24 SEI Stackpole Electronics Inc RES,SMT,THICK FILM,1.24 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Manufacturer Series NMCR
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.33 W
Resistance 1.24 Ω
Resistor Type FIXED RESISTOR
Series NMCR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 200 V

Alternate Parts for NMCR1210FT1R24

This table gives cross-reference parts and alternative options found for NMCR1210FT1R24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FT1R24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR1210-4W-1R24FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, VENKEL LTD NMCR1210FT1R24 vs CR1210-4W-1R24FPT-13
CR-10FHF--1R24 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp NMCR1210FT1R24 vs CR-10FHF--1R24
NMCT1210FG1R24 RESISTOR, 0.33W, 1%, 200ppm, 1.24ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCR1210FT1R24 vs NMCT1210FG1R24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR1210FT1R24 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR1210FT1R24 by SEI Stackpole Electronics Inc

  • Please alert me when NMCR1210FT1R24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMCR1210FT1R24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR1210FT1R24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMCR1210FT1R24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR1210FT1R24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR1210FT1R24 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: