Part Details for NMCR1210FT1K78 by SEI Stackpole Electronics Inc
Overview of NMCR1210FT1K78 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1210FT1K78
NMCR1210FT1K78 CAD Models
NMCR1210FT1K78 Part Data Attributes
|
NMCR1210FT1K78
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1210FT1K78
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.78K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1210FT1K78
This table gives cross-reference parts and alternative options found for NMCR1210FT1K78. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FT1K78, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1210FG1K78 | RES,SMT,THICK FILM,1.78K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCR1210FT1K78 vs NMCR1210FG1K78 |
CR-10FHF--1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NMCR1210FT1K78 vs CR-10FHF--1K78 |
MC1210-1781-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCR1210FT1K78 vs MC1210-1781-FT101 |
MC1210-1781-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCR1210FT1K78 vs MC1210-1781-FTQ |
CRCW12101781FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 1780ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | NMCR1210FT1K78 vs CRCW12101781FRT1-PB |
NMCT1210FT1K78 | RESISTOR, 0.33W, 1%, 100ppm, 1780ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1210FT1K78 vs NMCT1210FT1K78 |
RC1210K1781FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCR1210FT1K78 vs RC1210K1781FBG |
MC1210-1781-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCR1210FT1K78 vs MC1210-1781-FT |
WR10X1781FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NMCR1210FT1K78 vs WR10X1781FT |
RC1210K1781FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCR1210FT1K78 vs RC1210K1781FTG |