NMCR1210FJ576R
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,576 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE

Overview of NMCR1210FJ576R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR1210FJ576R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR1210FJ576R by SEI Stackpole Electronics Inc

NMCR1210FJ576R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.33 W
Resistance
576 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NMCR1210FJ576R
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,576 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
    VS

Alternate Parts for NMCR1210FJ576R

This table gives cross-reference parts and alternative options found for NMCR1210FJ576R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FJ576R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1210P-5760-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc NMCR1210FJ576R vs MC1210P-5760-FB101W
MC1210P-5760-FBW Fixed Resistor, Metal Glaze/thick Film, 0.33W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc NMCR1210FJ576R vs MC1210P-5760-FBW
MC1210P-5760-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc NMCR1210FJ576R vs MC1210P-5760-FT101W
1210S3F5760TC Fixed Resistor, Metal Glaze/thick Film, 0.333W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NMCR1210FJ576R vs 1210S3F5760TC
MC1210P-5760-FT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc NMCR1210FJ576R vs MC1210P-5760-FT
RMCS1/45761%A Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, SEI Stackpole Electronics Inc NMCR1210FJ576R vs RMCS1/45761%A
1210W4F5760B3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NMCR1210FJ576R vs 1210W4F5760B3
1210W4F5760BDE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NMCR1210FJ576R vs 1210W4F5760BDE
NMCT1210FT576R RESISTOR, 0.33W, 1%, 100ppm, 576ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCR1210FJ576R vs NMCT1210FT576R
1210W4F5760CBE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NMCR1210FJ576R vs 1210W4F5760CBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR1210FJ576R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR1210FJ576R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCR1210FJ576R would you like to use for your alert(s)?
  • Please alert me when NMCR1210FJ576R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCR1210FJ576R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR1210FJ576R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCR1210FJ576R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR1210FJ576R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR1210FJ576R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: