Part Details for NMCR1210FJ54R9 by SEI Stackpole Electronics Inc
Overview of NMCR1210FJ54R9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR1210FJ54R9
NMCR1210FJ54R9 CAD Models
NMCR1210FJ54R9 Part Data Attributes
|
NMCR1210FJ54R9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1210FJ54R9
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,54.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1210FJ54R9
This table gives cross-reference parts and alternative options found for NMCR1210FJ54R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FJ54R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMGW35K54R9FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NMCR1210FJ54R9 vs RMGW35K54R9FB |
RMCS1/454.91%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NMCR1210FJ54R9 vs RMCS1/454.91%R |
CR-10FLA--54R9 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NMCR1210FJ54R9 vs CR-10FLA--54R9 |
MC1210P-54R9-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NMCR1210FJ54R9 vs MC1210P-54R9-FB101Q |
RS1210K54R9FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NMCR1210FJ54R9 vs RS1210K54R9FBG |
RS1210K54R9FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NMCR1210FJ54R9 vs RS1210K54R9FCG |
MC1210P-54R9-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NMCR1210FJ54R9 vs MC1210P-54R9-FT101 |
MC1210P-54R9-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | NMCR1210FJ54R9 vs MC1210P-54R9-FTQ |
MC1210P-54R9-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | NMCR1210FJ54R9 vs MC1210P-54R9-FB |
NMCT1210FG54R9 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.33W, 1%, 100ppm, 54.9ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | NMCR1210FJ54R9 vs NMCT1210FG54R9 |