Part Details for NMCR1210FG1M33 by SEI Stackpole Electronics Inc
Overview of NMCR1210FG1M33 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1210FG1M33
NMCR1210FG1M33 CAD Models
NMCR1210FG1M33 Part Data Attributes
|
NMCR1210FG1M33
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1210FG1M33
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.33M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1210FG1M33
This table gives cross-reference parts and alternative options found for NMCR1210FG1M33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FG1M33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTDB1334F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NMCR1210FG1M33 vs RK73H2ETTDB1334F |
NMCT1210FG1M33 | RESISTOR, 0.33W, 1%, 200ppm, 1330000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1210FG1M33 vs NMCT1210FG1M33 |
CR-10FLF--1M33 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1330000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NMCR1210FG1M33 vs CR-10FLF--1M33 |
MC1210L6F1334SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1330000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SPC Multicomp | NMCR1210FG1M33 vs MC1210L6F1334SE |
CR1210-4W-1334FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | NMCR1210FG1M33 vs CR1210-4W-1334FT-13 |
RK73H2ELTEB1334F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NMCR1210FG1M33 vs RK73H2ELTEB1334F |
NMCR1210FT1M33 | RES,SMT,THICK FILM,1.33M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCR1210FG1M33 vs NMCR1210FT1M33 |
WR10W1334FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NMCR1210FG1M33 vs WR10W1334FT |
RMCS1/41.33M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SEI Stackpole Electronics Inc | NMCR1210FG1M33 vs RMCS1/41.33M1%A |
NRC-AS25F1334TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | NIC Components Corp | NMCR1210FG1M33 vs NRC-AS25F1334TRF |