Part Details for NMCR1210FG18R0 by SEI Stackpole Electronics Inc
Overview of NMCR1210FG18R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1210FG18R0
NMCR1210FG18R0 CAD Models
NMCR1210FG18R0 Part Data Attributes
|
NMCR1210FG18R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1210FG18R0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,18 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1210FG18R0
This table gives cross-reference parts and alternative options found for NMCR1210FG18R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FG18R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K18R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCR1210FG18R0 vs RMC1/4K18R0FB |
RC1210K180FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCR1210FG18R0 vs RC1210K180FCG |
RC1210K180FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCR1210FG18R0 vs RC1210K180FTG |
NMCR1210FT18R0 | RES,SMT,THICK FILM,18 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCR1210FG18R0 vs NMCR1210FT18R0 |
ASC1210-18RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NMCR1210FG18R0 vs ASC1210-18RFT5 |
RMC1/4K18R0FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCR1210FG18R0 vs RMC1/4K18R0FTE |
CR-10FL7---18R- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | NMCR1210FG18R0 vs CR-10FL7---18R- |
NRC25F18R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | NMCR1210FG18R0 vs NRC25F18R0TRF |
RC3225F180CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | NMCR1210FG18R0 vs RC3225F180CS |
NMCT1210FG18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | NMCR1210FG18R0 vs NMCT1210FG18R0 |