Part Details for NMCR1210FG105K by SEI Stackpole Electronics Inc
Overview of NMCR1210FG105K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1210FG105K
NMCR1210FG105K CAD Models
NMCR1210FG105K Part Data Attributes
|
NMCR1210FG105K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1210FG105K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,105K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1210FG105K
This table gives cross-reference parts and alternative options found for NMCR1210FG105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FG105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR25JRTF1053 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | NMCR1210FG105K vs MCR25JRTF1053 |
CR1210-4W-1053FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NMCR1210FG105K vs CR1210-4W-1053FT-13 |
WR10X1053FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1210FG105K vs WR10X1053FQR |
1210W4F1053TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FG105K vs 1210W4F1053TC |
RS1210K1053FT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NMCR1210FG105K vs RS1210K1053FT |
1210S3F1053BCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FG105K vs 1210S3F1053BCE |
MC1210-1053-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR1210FG105K vs MC1210-1053-FT101W |
1210S3F1053BBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FG105K vs 1210S3F1053BBE |
1210S3F1053TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FG105K vs 1210S3F1053TCE |
1210S3F1053B4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FG105K vs 1210S3F1053B4 |