Part Details for NMCR1206JJ1K60 by SEI Stackpole Electronics Inc
Overview of NMCR1206JJ1K60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206JJ1K60
NMCR1206JJ1K60 CAD Models
NMCR1206JJ1K60 Part Data Attributes
|
NMCR1206JJ1K60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206JJ1K60
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.6K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206JJ1K60
This table gives cross-reference parts and alternative options found for NMCR1206JJ1K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206JJ1K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4J0162TEE | Fixed Resistor, 0.25W, 1600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206JJ1K60 vs HQ06S4J0162TEE |
RCM3216J162AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | NMCR1206JJ1K60 vs RCM3216J162AS |
MC1206L6J1601SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | NMCR1206JJ1K60 vs MC1206L6J1601SE |
CR32-162-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NMCR1206JJ1K60 vs CR32-162-JL |
235052010162 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206JJ1K60 vs 235052010162 |
RMEF1206JT1K60 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NMCR1206JJ1K60 vs RMEF1206JT1K60 |
CTTKFR1206JTE1601 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | NMCR1206JJ1K60 vs CTTKFR1206JTE1601 |
RMNW32K162JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206JJ1K60 vs RMNW32K162JTP |
CQ06W4J0162T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206JJ1K60 vs CQ06W4J0162T5E |
RMC12061K65%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | NMCR1206JJ1K60 vs RMC12061K65%N |