Part Details for NMCR1206JG510R by SEI Stackpole Electronics Inc
Overview of NMCR1206JG510R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR1206JG510R
NMCR1206JG510R CAD Models
NMCR1206JG510R Part Data Attributes
|
NMCR1206JG510R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206JG510R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,510 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206JG510R
This table gives cross-reference parts and alternative options found for NMCR1206JG510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206JG510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS1206JT510R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NMCR1206JG510R vs RMCS1206JT510R |
RMC12065105% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | NMCR1206JG510R vs RMC12065105% |
CQ06W4J0511T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206JG510R vs CQ06W4J0511T5E |
NMCR1206JT510R | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,510 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | NMCR1206JG510R vs NMCR1206JT510R |
CR-06JLA--510R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206JG510R vs CR-06JLA--510R |
MC1206L6J5100SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | NMCR1206JG510R vs MC1206L6J5100SE |
RPC1206JT510R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NMCR1206JG510R vs RPC1206JT510R |
AF1206JR-07510RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206JG510R vs AF1206JR-07510RL |
HQ06S4J0511T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 510ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | NMCR1206JG510R vs HQ06S4J0511T4E |
232271151511L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NMCR1206JG510R vs 232271151511L |