NMCR1206JG3K90
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,3.9K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE

Overview of NMCR1206JG3K90 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR1206JG3K90 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR1206JG3K90 by SEI Stackpole Electronics Inc

NMCR1206JG3K90
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
3900 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. NMCR1206JG3K90
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,3.9K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE
    VS

Alternate Parts for NMCR1206JG3K90

This table gives cross-reference parts and alternative options found for NMCR1206JG3K90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206JG3K90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1206JR-103K9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation NMCR1206JG3K90 vs RC1206JR-103K9
HQ06S4J0392T5E Fixed Resistor, 0.25W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd NMCR1206JG3K90 vs HQ06S4J0392T5E
FNF06JV-392 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd NMCR1206JG3K90 vs FNF06JV-392
232271181392 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation NMCR1206JG3K90 vs 232271181392
AR1206JR-073K9L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation NMCR1206JG3K90 vs AR1206JR-073K9L
9C12063A3901JKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE YAGEO Corporation NMCR1206JG3K90 vs 9C12063A3901JKPF4
9C12063A3901JKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE YAGEO Corporation NMCR1206JG3K90 vs 9C12063A3901JKPF3
SWR06JBEO3901 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Viking Tech Corp NMCR1206JG3K90 vs SWR06JBEO3901
NQ06W4J0392T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd NMCR1206JG3K90 vs NQ06W4J0392T5E
SWR06JBEO3901N Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Viking Tech Corp NMCR1206JG3K90 vs SWR06JBEO3901N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR1206JG3K90 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR1206JG3K90 by SEI Stackpole Electronics Inc

  • Please alert me when NMCR1206JG3K90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMCR1206JG3K90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR1206JG3K90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMCR1206JG3K90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR1206JG3K90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR1206JG3K90 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: