Part Details for NMCR1206FT9M31 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT9M31 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT9M31
NMCR1206FT9M31 CAD Models
NMCR1206FT9M31 Part Data Attributes
|
NMCR1206FT9M31
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT9M31
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,9.31M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 9310000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT9M31
This table gives cross-reference parts and alternative options found for NMCR1206FT9M31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT9M31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FG9M31 | RES,SMT,THICK FILM,9.31M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCR1206FT9M31 vs NMCR1206FG9M31 |
CR1206AFW-9314EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NMCR1206FT9M31 vs CR1206AFW-9314EAS |
NRC12F9314TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMCR1206FT9M31 vs NRC12F9314TRF |
RMF12FT9314 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | NMCR1206FT9M31 vs RMF12FT9314 |
RK73H2BRTTD9314F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NMCR1206FT9M31 vs RK73H2BRTTD9314F |
WR12W9314FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | NMCR1206FT9M31 vs WR12W9314FQR |
RK73H2BRTTDB9314F | RES,SMT,THICK FILM,9.31M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | NMCR1206FT9M31 vs RK73H2BRTTDB9314F |
RMCF1206FT9M31 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NMCR1206FT9M31 vs RMCF1206FT9M31 |
CR-06FP7--9M31 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9310000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | NMCR1206FT9M31 vs CR-06FP7--9M31 |
NRCL12F9314TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | NMCR1206FT9M31 vs NRCL12F9314TRF |