Part Details for NMCR1206FT9M09 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT9M09 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT9M09
NMCR1206FT9M09 CAD Models
NMCR1206FT9M09 Part Data Attributes
|
NMCR1206FT9M09
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT9M09
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,9.09M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 9090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT9M09
This table gives cross-reference parts and alternative options found for NMCR1206FT9M09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT9M09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12W9094FTLJ | Fixed Resistor, 0.25W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FT9M09 vs WR12W9094FTLJ |
MR12W9094FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCR1206FT9M09 vs MR12W9094FTL |
RMCS1/89.09M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT9M09 vs RMCS1/89.09M1%A |
CAS12F9094CT | Fixed Resistor, 0.25W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206FT9M09 vs CAS12F9094CT |
WR12W9094FDLV | Fixed Resistor, 0.25W, 9090000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | NMCR1206FT9M09 vs WR12W9094FDLV |
WR12W9094FQLJ | Fixed Resistor, 0.25W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FT9M09 vs WR12W9094FQLJ |
RC1206F9094-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NMCR1206FT9M09 vs RC1206F9094-07-RG70 |
RMCF1206FB9M09 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT9M09 vs RMCF1206FB9M09 |
NMCT1206FG9M09 | RESISTOR, 0.25W, 1%, 200ppm, 9090000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT9M09 vs NMCT1206FG9M09 |
NMCT1206FT9M09 | RESISTOR, 0.25W, 1%, 200ppm, 9090000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT9M09 vs NMCT1206FT9M09 |