Part Details for NMCR1206FT69R8 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT69R8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR1206FT69R8
NMCR1206FT69R8 CAD Models
NMCR1206FT69R8 Part Data Attributes
|
NMCR1206FT69R8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT69R8
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,69.8 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 69.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT69R8
This table gives cross-reference parts and alternative options found for NMCR1206FT69R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT69R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X69R8FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NMCR1206FT69R8 vs WR12X69R8FGL |
CR1206-4W-69R8FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | NMCR1206FT69R8 vs CR1206-4W-69R8FT-13 |
CR-06FP6--69R8 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FT69R8 vs CR-06FP6--69R8 |
MC1206-69R8-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FT69R8 vs MC1206-69R8-FT101Q |
RK73H2BRTTEB69R8F | RES,SMT,THICK FILM,69.8 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | NMCR1206FT69R8 vs RK73H2BRTTEB69R8F |
WR12X69R8FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FT69R8 vs WR12X69R8FTR |
AC1206FR-1069R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCR1206FT69R8 vs AC1206FR-1069R8L |
RMCS1206FT69R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT69R8 vs RMCS1206FT69R8 |
CRCW120669R8FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NMCR1206FT69R8 vs CRCW120669R8FKEA |
MC1206P-69R8-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | NMCR1206FT69R8 vs MC1206P-69R8-FT |