Part Details for NMCR1206FT57K6 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT57K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR1206FT57K6
NMCR1206FT57K6 CAD Models
NMCR1206FT57K6 Part Data Attributes
|
NMCR1206FT57K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT57K6
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,57.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT57K6
This table gives cross-reference parts and alternative options found for NMCR1206FT57K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT57K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR12X5762FQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NMCR1206FT57K6 vs WR12X5762FQ |
RMEF1206FT57K6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206FT57K6 vs RMEF1206FT57K6 |
RK73H2BXTED5762F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NMCR1206FT57K6 vs RK73H2BXTED5762F |
CR-06FP6--57K6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206FT57K6 vs CR-06FP6--57K6 |
CR1/85762FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206FT57K6 vs CR1/85762FV |
WR12X5762FQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NMCR1206FT57K6 vs WR12X5762FQLJ |
RC1206FR-0757K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NMCR1206FT57K6 vs RC1206FR-0757K6 |
FCF06FS-5762-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NMCR1206FT57K6 vs FCF06FS-5762-W |
MC1206-5762-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206FT57K6 vs MC1206-5762-FT101Q |
RC1206FR-0757K6L | YAGEO Corporation | $0.0310 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206FT57K6 vs RC1206FR-0757K6L |