Part Details for NMCR1206FT3R24 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT3R24 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT3R24
NMCR1206FT3R24 CAD Models
NMCR1206FT3R24 Part Data Attributes
|
NMCR1206FT3R24
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT3R24
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,3.24 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT3R24
This table gives cross-reference parts and alternative options found for NMCR1206FT3R24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT3R24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FLA--3R24 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FT3R24 vs CR-06FLA--3R24 |
CRCW12063R24FNEA | Fixed Resistor | Vishay Intertechnologies | NMCR1206FT3R24 vs CRCW12063R24FNEA |
RK73H2BTTD3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FT3R24 vs RK73H2BTTD3R24F |
CR32-3R24-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NMCR1206FT3R24 vs CR32-3R24-FL |
RK73H2BLTDB3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FT3R24 vs RK73H2BLTDB3R24F |
RK73H2BTTE3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FT3R24 vs RK73H2BTTE3R24F |
CR-06FLD--3R24 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FT3R24 vs CR-06FLD--3R24 |
RC1206FR-073R24L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FT3R24 vs RC1206FR-073R24L |
9C12063A3R24FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FT3R24 vs 9C12063A3R24FLAFT |
CR-06FHF--3R24 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FT3R24 vs CR-06FHF--3R24 |