Part Details for NMCR1206FT249R by SEI Stackpole Electronics Inc
Overview of NMCR1206FT249R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT249R
NMCR1206FT249R CAD Models
NMCR1206FT249R Part Data Attributes
|
NMCR1206FT249R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT249R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,249 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT249R
This table gives cross-reference parts and alternative options found for NMCR1206FT249R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT249R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F249RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NMCR1206FT249R vs CR1206F249RD50 |
RC1206FR-13249R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FT249R vs RC1206FR-13249R |
RK73H2BGBK2490F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FT249R vs RK73H2BGBK2490F |
HQ06S4F2490TCE | Fixed Resistor, 0.25W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FT249R vs HQ06S4F2490TCE |
CRCW1206249RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NMCR1206FT249R vs CRCW1206249RFKEBC |
RM12R-249R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | NMCR1206FT249R vs RM12R-249R-F |
9C12063A2490FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FT249R vs 9C12063A2490FKPFT |
RMCS1/82491%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT249R vs RMCS1/82491%R |
RK73H2BTTEB2490F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FT249R vs RK73H2BTTEB2490F |
NMCT1206FT249R | RESISTOR, 0.25W, 1%, 100ppm, 249ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT249R vs NMCT1206FT249R |