Part Details for NMCR1206FT221K by SEI Stackpole Electronics Inc
Overview of NMCR1206FT221K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT221K
NMCR1206FT221K CAD Models
NMCR1206FT221K Part Data Attributes
|
NMCR1206FT221K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT221K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,221K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT221K
This table gives cross-reference parts and alternative options found for NMCR1206FT221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPD--221K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FT221K vs CR-06FPD--221K |
WR12X2213FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FT221K vs WR12X2213FTR |
MCR18ERTF2213 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | NMCR1206FT221K vs MCR18ERTF2213 |
RK73H2BRTTDB2213F | RES,SMT,THICK FILM,221K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | NMCR1206FT221K vs RK73H2BRTTDB2213F |
RK73H2BTTDB2213F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FT221K vs RK73H2BTTDB2213F |
9C12063A2213FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FT221K vs 9C12063A2213FKPFT |
1206S4F2213C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FT221K vs 1206S4F2213C2 |
RM12F2213CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206FT221K vs RM12F2213CTDK |
CR-06FPB--221K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FT221K vs CR-06FPB--221K |
RMCS1/8221K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT221K vs RMCS1/8221K1%A |