Part Details for NMCR1206FT210R by SEI Stackpole Electronics Inc
Overview of NMCR1206FT210R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT210R
NMCR1206FT210R CAD Models
NMCR1206FT210R Part Data Attributes
|
NMCR1206FT210R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT210R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,210 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT210R
This table gives cross-reference parts and alternative options found for NMCR1206FT210R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT210R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPD--210R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FT210R vs CR-06FPD--210R |
1206S4F2100BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FT210R vs 1206S4F2100BDE |
RC3216F2100CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NMCR1206FT210R vs RC3216F2100CS |
CR1206F210RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NMCR1206FT210R vs CR1206F210RP20 |
RM12F2100CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 210ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206FT210R vs RM12F2100CT-H |
FCF06FT-2100-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FT210R vs FCF06FT-2100-W |
RMCS1206FT210R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT210R vs RMCS1206FT210R |
RMGW32K2100FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FT210R vs RMGW32K2100FB |
MR12X2100FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCR1206FT210R vs MR12X2100FQL |
ERJ8ENF2100V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | NMCR1206FT210R vs ERJ8ENF2100V |