Part Details for NMCR1206FT1K65 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT1K65 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT1K65
NMCR1206FT1K65 CAD Models
NMCR1206FT1K65 Part Data Attributes
|
NMCR1206FT1K65
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT1K65
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.65K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT1K65
This table gives cross-reference parts and alternative options found for NMCR1206FT1K65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT1K65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1206FTD1K65 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT1K65 vs RGC1206FTD1K65 |
RC1206FR-131K65P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FT1K65 vs RC1206FR-131K65P |
CR1206-FX-1651ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NMCR1206FT1K65 vs CR1206-FX-1651ELF |
RPC1206FG1K65 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT1K65 vs RPC1206FG1K65 |
RM12F1651CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NMCR1206FT1K65 vs RM12F1651CT |
NMCR1206FJ1K65 | RES,SMT,THICK FILM,1.65K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCR1206FT1K65 vs NMCR1206FJ1K65 |
FCF06FY1651 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FT1K65 vs FCF06FY1651 |
CR1206-4W-1651FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | NMCR1206FT1K65 vs CR1206-4W-1651FSNT |
1206S4F1651TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FT1K65 vs 1206S4F1651TCE |
RC3216F1651ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NMCR1206FT1K65 vs RC3216F1651ES |