Part Details for NMCR1206FT12K0 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT12K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR1206FT12K0
NMCR1206FT12K0 CAD Models
NMCR1206FT12K0 Part Data Attributes
|
NMCR1206FT12K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT12K0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,12K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT12K0
This table gives cross-reference parts and alternative options found for NMCR1206FT12K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT12K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1206FTD12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT12K0 vs RGC1206FTD12K0 |
MCWR12X1202FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | NMCR1206FT12K0 vs MCWR12X1202FTL |
RS06K123FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NMCR1206FT12K0 vs RS06K123FCG |
RK73H2BRTBK1202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FT12K0 vs RK73H2BRTBK1202F |
AR1206FR-0712K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | YAGEO Corporation | NMCR1206FT12K0 vs AR1206FR-0712K |
NMCR1206FJ12K0 | RES,SMT,THICK FILM,12K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCR1206FT12K0 vs NMCR1206FJ12K0 |
RCA120612K0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NMCR1206FT12K0 vs RCA120612K0FKEC |
RMNW32K1202FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Kamaya Inc | NMCR1206FT12K0 vs RMNW32K1202FB |
NRCL12F1202TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | NMCR1206FT12K0 vs NRCL12F1202TRF |
CRCW12061202F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | NMCR1206FT12K0 vs CRCW12061202F100RT6 |