There are no models available for this part yet.
Overview of NMCR1206FJ90R9 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for NMCR1206FJ90R9 by SEI Stackpole Electronics Inc
Part Data Attributes for NMCR1206FJ90R9 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
NMCR
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
90.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
NMCR
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NMCR1206FJ90R9
This table gives cross-reference parts and alternative options found for NMCR1206FJ90R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ90R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F90R9ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | NMCR1206FJ90R9 vs RCS3216F90R9ES |
RMC1/8K90R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCR1206FJ90R9 vs RMC1/8K90R9FTP |
RMC1/8K90R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCR1206FJ90R9 vs RMC1/8K90R9FB |
NRC12F90R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NMCR1206FJ90R9 vs NRC12F90R9TRF |
WR12X90R9FDLV | Fixed Resistor, 0.25W, 90.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | NMCR1206FJ90R9 vs WR12X90R9FDLV |
1206W4F909JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ90R9 vs 1206W4F909JT5E |
MCR18ERTF90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | NMCR1206FJ90R9 vs MCR18ERTF90R9 |
RMGW32K90R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FJ90R9 vs RMGW32K90R9FB |
MR12X90R9FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCR1206FJ90R9 vs MR12X90R9FGL |
MC1206P-90R9-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FJ90R9 vs MC1206P-90R9-FT101Q |