Part Details for NMCR1206FJ5K60 by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ5K60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ5K60
NMCR1206FJ5K60 CAD Models
NMCR1206FJ5K60 Part Data Attributes
|
NMCR1206FJ5K60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ5K60
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,5.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ5K60
This table gives cross-reference parts and alternative options found for NMCR1206FJ5K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ5K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32TR562F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | NMCR1206FJ5K60 vs CR32TR562F |
SG73P2BTTDD5601F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NMCR1206FJ5K60 vs SG73P2BTTDD5601F |
CR1206TT100V5.6K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | NMCR1206FJ5K60 vs CR1206TT100V5.6K+-1% |
RCA12065K60FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NMCR1206FJ5K60 vs RCA12065K60FKEA |
9C12063A5601FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FJ5K60 vs 9C12063A5601FKPF4 |
RMAW32K562FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | NMCR1206FJ5K60 vs RMAW32K562FB |
WR12X5601FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FJ5K60 vs WR12X5601FTR |
CRCW12065601FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | NMCR1206FJ5K60 vs CRCW12065601FRT1-E3 |
CR1206AFX-5601EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NMCR1206FJ5K60 vs CR1206AFX-5601EAS |
232272465602 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FJ5K60 vs 232272465602 |