Part Details for NMCR1206FJ110R by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ110R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR1206FJ110R
NMCR1206FJ110R CAD Models
NMCR1206FJ110R Part Data Attributes
|
NMCR1206FJ110R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ110R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,110 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ110R
This table gives cross-reference parts and alternative options found for NMCR1206FJ110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRCL12F1100TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NMCR1206FJ110R vs NRCL12F1100TRF |
RC3216F111AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NMCR1206FJ110R vs RC3216F111AS |
CR1206F110RD50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NMCR1206FJ110R vs CR1206F110RD50 |
232272481101L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NMCR1206FJ110R vs 232272481101L |
RK73H2BGBK1100F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206FJ110R vs RK73H2BGBK1100F |
CR-06FL5--110R | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | NMCR1206FJ110R vs CR-06FL5--110R |
CAS12F1100CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206FJ110R vs CAS12F1100CT |
1206S4F1100B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NMCR1206FJ110R vs 1206S4F1100B1 |
RK73H2BT1100F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206FJ110R vs RK73H2BT1100F |
1206S4F1100TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NMCR1206FJ110R vs 1206S4F1100TC |