Part Details for NMCR1206FG9M10 by SEI Stackpole Electronics Inc
Overview of NMCR1206FG9M10 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR1206FG9M10
NMCR1206FG9M10 CAD Models
NMCR1206FG9M10 Part Data Attributes
|
NMCR1206FG9M10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FG9M10
SEI Stackpole Electronics Inc
JUMPER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FG9M10
This table gives cross-reference parts and alternative options found for NMCR1206FG9M10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FG9M10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32-915FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FG9M10 vs RMNW32-915FB |
CR32-9104-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NMCR1206FG9M10 vs CR32-9104-FY |
RMS12FT9104 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | NMCR1206FG9M10 vs RMS12FT9104 |
NMCT1206FG9M10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | NMCR1206FG9M10 vs NMCT1206FG9M10 |
WR12W9104FQLJ | Fixed Resistor, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FG9M10 vs WR12W9104FQLJ |
RMGW32-915FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FG9M10 vs RMGW32-915FTP |
NMCR1206FJ9M10 | RES,SMT,THICK FILM,9.1M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCR1206FG9M10 vs NMCR1206FJ9M10 |
CR-06FL7---9M1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FG9M10 vs CR-06FL7---9M1 |
RMS12FT915 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | NMCR1206FG9M10 vs RMS12FT915 |
WR12W9104FTLJ | Fixed Resistor, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FG9M10 vs WR12W9104FTLJ |