Part Details for NMCR1206FG9K53 by SEI Stackpole Electronics Inc
Overview of NMCR1206FG9K53 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FG9K53
NMCR1206FG9K53 CAD Models
NMCR1206FG9K53 Part Data Attributes
|
NMCR1206FG9K53
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FG9K53
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,9.53K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FG9K53
This table gives cross-reference parts and alternative options found for NMCR1206FG9K53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FG9K53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS12F9531CT | Fixed Resistor, 0.25W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206FG9K53 vs CAS12F9531CT |
RC1206F9531 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | NMCR1206FG9K53 vs RC1206F9531 |
FCF06FT-9531-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FG9K53 vs FCF06FT-9531-W |
PWR12F9531TEO | Fixed Resistor, 0.3333W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206FG9K53 vs PWR12F9531TEO |
RC1206F9531-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NMCR1206FG9K53 vs RC1206F9531-07-T70 |
TSR8GTF9531V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | NMCR1206FG9K53 vs TSR8GTF9531V |
MC1206P-9531-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FG9K53 vs MC1206P-9531-FT101Q |
MC1206P-9531-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FG9K53 vs MC1206P-9531-FB101 |
RK73H2BLTEB9531F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FG9K53 vs RK73H2BLTEB9531F |
RMEF1206FT9K53 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NMCR1206FG9K53 vs RMEF1206FT9K53 |