Part Details for NMCR1206FG4K75 by SEI Stackpole Electronics Inc
Overview of NMCR1206FG4K75 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR1206FG4K75
NMCR1206FG4K75 CAD Models
NMCR1206FG4K75 Part Data Attributes
|
NMCR1206FG4K75
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FG4K75
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,4.75K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FG4K75
This table gives cross-reference parts and alternative options found for NMCR1206FG4K75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FG4K75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4F4751TCE | Fixed Resistor, 0.25W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FG4K75 vs HQ06S4F4751TCE |
1206S4F4751T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FG4K75 vs 1206S4F4751T5E |
MC1206-4751-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR1206FG4K75 vs MC1206-4751-FB101W |
1206S4F4751T4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FG4K75 vs 1206S4F4751T4 |
1206S4F4751BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FG4K75 vs 1206S4F4751BB |
CAS12F4751CT | Fixed Resistor, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206FG4K75 vs CAS12F4751CT |
FCF06FS-4751 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FG4K75 vs FCF06FS-4751 |
RS06K4751FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NMCR1206FG4K75 vs RS06K4751FB |
CR-06FLA--4K75 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FG4K75 vs CR-06FLA--4K75 |
RPC1206FG4K75 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FG4K75 vs RPC1206FG4K75 |