Part Details for NMCR1206FG47R0 by SEI Stackpole Electronics Inc
Overview of NMCR1206FG47R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FG47R0
NMCR1206FG47R0 CAD Models
NMCR1206FG47R0 Part Data Attributes
|
NMCR1206FG47R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FG47R0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,47 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FG47R0
This table gives cross-reference parts and alternative options found for NMCR1206FG47R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FG47R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS12F47R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | NMCR1206FG47R0 vs NRCS12F47R0TRF |
RK73H2BXTDD47R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FG47R0 vs RK73H2BXTDD47R0F |
RMNW32K470FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FG47R0 vs RMNW32K470FB |
RK73H2BRTTD47R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FG47R0 vs RK73H2BRTTD47R0F |
232272914709L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FG47R0 vs 232272914709L |
RMEF1206FT47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NMCR1206FG47R0 vs RMEF1206FT47R0 |
MR12X47R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCR1206FG47R0 vs MR12X47R0FBL |
CR32TR470F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | NMCR1206FG47R0 vs CR32TR470F |
RC3216F470AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | NMCR1206FG47R0 vs RC3216F470AS |
MR12X47R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCR1206FG47R0 vs MR12X47R0FGL |