NMCR1206FG2R61
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,2.61 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE

Overview of NMCR1206FG2R61 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR1206FG2R61 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR1206FG2R61 by SEI Stackpole Electronics Inc

NMCR1206FG2R61
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
2.61 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NMCR1206FG2R61
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,2.61 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE
    VS

Alternate Parts for NMCR1206FG2R61

This table gives cross-reference parts and alternative options found for NMCR1206FG2R61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FG2R61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2BTTED2R61F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc NMCR1206FG2R61 vs RK73H2BTTED2R61F
CR-06FP6--2R61 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NMCR1206FG2R61 vs CR-06FP6--2R61
RPC1206FG2R61 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCR1206FG2R61 vs RPC1206FG2R61
RC1206F2R61-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc NMCR1206FG2R61 vs RC1206F2R61-07-RG70
RC1206FR-132R61 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation NMCR1206FG2R61 vs RC1206FR-132R61
CR-06FPA--2R61 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NMCR1206FG2R61 vs CR-06FPA--2R61
CR-06FHF--2R61 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NMCR1206FG2R61 vs CR-06FHF--2R61
RMGW32-2R61FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc NMCR1206FG2R61 vs RMGW32-2R61FB
RMCS1206FT2R61 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCR1206FG2R61 vs RMCS1206FT2R61
RK73H2BLTD2R61F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc NMCR1206FG2R61 vs RK73H2BLTD2R61F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR1206FG2R61 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR1206FG2R61 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCR1206FG2R61 would you like to use for your alert(s)?
  • Please alert me when NMCR1206FG2R61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCR1206FG2R61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR1206FG2R61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCR1206FG2R61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR1206FG2R61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR1206FG2R61 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: