Part Details for NMCR0805JT1R30 by SEI Stackpole Electronics Inc
Overview of NMCR0805JT1R30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0805JT1R30
NMCR0805JT1R30 CAD Models
NMCR0805JT1R30 Part Data Attributes
|
NMCR0805JT1R30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805JT1R30
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.3 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805JT1R30
This table gives cross-reference parts and alternative options found for NMCR0805JT1R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805JT1R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0805JTF1R30 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | NMCR0805JT1R30 vs CTTKFR0805JTF1R30 |
RMC-101R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Cinetech Industrial Co Ltd | NMCR0805JT1R30 vs RMC-101R3JB |
RC0805JRG131R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805JT1R30 vs RC0805JRG131R3 |
RTT051R3JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | NMCR0805JT1R30 vs RTT051R3JP2 |
232273071138 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0805JT1R30 vs 232273071138 |
CRCW08051R30JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NMCR0805JT1R30 vs CRCW08051R30JNEAIF |
232273011138 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 1.3ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0805JT1R30 vs 232273011138 |
RC0805JR-101R3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805JT1R30 vs RC0805JR-101R3L |
RCA08051R30JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NMCR0805JT1R30 vs RCA08051R30JNEB |
NMCT0805JG1R30 | RESISTOR, 0.125W, 5%, 200ppm, 1.3ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0805JT1R30 vs NMCT0805JG1R30 |