NMCR0805JJ120K
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,120K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE

Overview of NMCR0805JJ120K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR0805JJ120K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR0805JJ120K by SEI Stackpole Electronics Inc

NMCR0805JJ120K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
120000 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. NMCR0805JJ120K
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,120K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE
    VS

Alternate Parts for NMCR0805JJ120K

This table gives cross-reference parts and alternative options found for NMCR0805JJ120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805JJ120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
235052110124 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation NMCR0805JJ120K vs 235052110124
FNF05JW-124 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd NMCR0805JJ120K vs FNF05JW-124
NRC-AS10J124TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp NMCR0805JJ120K vs NRC-AS10J124TRF
AC0805JR-10120KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NMCR0805JJ120K vs AC0805JR-10120KL
RTT05124JTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ralec NMCR0805JJ120K vs RTT05124JTP
232273081124 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation NMCR0805JJ120K vs 232273081124
RS05K124JBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd NMCR0805JJ120K vs RS05K124JBG
CR0805T100W120K+-5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc NMCR0805JJ120K vs CR0805T100W120K+-5%
CR-05JL7--120K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp NMCR0805JJ120K vs CR-05JL7--120K
RMC-10124JR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Cinetech Industrial Co Ltd NMCR0805JJ120K vs RMC-10124JR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR0805JJ120K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR0805JJ120K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCR0805JJ120K would you like to use for your alert(s)?
  • Please alert me when NMCR0805JJ120K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCR0805JJ120K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR0805JJ120K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCR0805JJ120K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR0805JJ120K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR0805JJ120K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: