NMCR0805JG910K
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,910K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE

Overview of NMCR0805JG910K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR0805JG910K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR0805JG910K by SEI Stackpole Electronics Inc

NMCR0805JG910K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
910000 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. NMCR0805JG910K
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,910K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE
    VS

Alternate Parts for NMCR0805JG910K

This table gives cross-reference parts and alternative options found for NMCR0805JG910K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805JG910K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805JRF07910K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation NMCR0805JG910K vs RC0805JRF07910K
RC0805JR-10910K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NMCR0805JG910K vs RC0805JR-10910K
CRS0805-8W-914JT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD NMCR0805JG910K vs CRS0805-8W-914JT
232273011914L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation NMCR0805JG910K vs 232273011914L
RMC0805910K5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, TY-OHM Electronic Works Co Ltd NMCR0805JG910K vs RMC0805910K5%
NMCR0805JT910K RES,SMT,THICK FILM,910K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc NMCR0805JG910K vs NMCR0805JT910K
WR08X914JTLJ Fixed Resistor, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation NMCR0805JG910K vs WR08X914JTLJ
232273081914L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation NMCR0805JG910K vs 232273081914L
RC0805JR-13910K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NMCR0805JG910K vs RC0805JR-13910K
WR08X914JBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation NMCR0805JG910K vs WR08X914JBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR0805JG910K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR0805JG910K by SEI Stackpole Electronics Inc

  • Please alert me when NMCR0805JG910K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMCR0805JG910K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR0805JG910K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMCR0805JG910K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR0805JG910K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR0805JG910K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: