Part Details for NMCR0805FT931K by SEI Stackpole Electronics Inc
Overview of NMCR0805FT931K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0805FT931K
NMCR0805FT931K CAD Models
NMCR0805FT931K Part Data Attributes
|
NMCR0805FT931K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FT931K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,931K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FT931K
This table gives cross-reference parts and alternative options found for NMCR0805FT931K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FT931K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0805931K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | NMCR0805FT931K vs CDF0805931K1%100PPM/KNS |
CRCW0805931KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NMCR0805FT931K vs CRCW0805931KFKEB |
CR21-9313FT | Fixed Resistor | ASJ Holdings Limited | NMCR0805FT931K vs CR21-9313FT |
WR08X9313FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | NMCR0805FT931K vs WR08X9313FTL |
NRCA10F9313TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NMCR0805FT931K vs NRCA10F9313TRQYF |
RK73H2AGTPD9313F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FT931K vs RK73H2AGTPD9313F |
RK73H2ARTTPD9313F | RES,SMT,THICK FILM,931K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | NMCR0805FT931K vs RK73H2ARTTPD9313F |
RK73H2ARTTDB9313F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FT931K vs RK73H2ARTTDB9313F |
ADF0805931K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | NMCR0805FT931K vs ADF0805931K1%100PPM/KKP10 |
RMCS1/10931K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0805FT931K vs RMCS1/10931K1%R |