Part Details for NMCR0805FT665K by SEI Stackpole Electronics Inc
Overview of NMCR0805FT665K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0805FT665K
NMCR0805FT665K CAD Models
NMCR0805FT665K Part Data Attributes
|
NMCR0805FT665K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FT665K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,665K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FT665K
This table gives cross-reference parts and alternative options found for NMCR0805FT665K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FT665K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-6653-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCR0805FT665K vs FCF05FW-6653-W |
MC08056653FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCR0805FT665K vs MC08056653FB |
RC0805FR-10665K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCR0805FT665K vs RC0805FR-10665K |
WR08X6653FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | NMCR0805FT665K vs WR08X6653FBL |
232273416654 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 665000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0805FT665K vs 232273416654 |
NRCL10F6653TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | NMCR0805FT665K vs NRCL10F6653TR13F |
RMAW20K6653FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | NMCR0805FT665K vs RMAW20K6653FB |
RC2012F6653CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NMCR0805FT665K vs RC2012F6653CS |
FWF05FW-6653 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCR0805FT665K vs FWF05FW-6653 |
MC08056653FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCR0805FT665K vs MC08056653FT |